Technical Document
Specifications
Brand
ToshibaChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
60 V
Package Type
PW Mold
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
20 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
15 nC @ 10 V
Number of Elements per Chip
1
Width
5.5mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Length
6.5mm
Minimum Operating Temperature
-55 °C
Height
2.3mm
Product details
MOSFET P-Channel, 2SJ Series, Toshiba
MOSFET Transistors, Toshiba
Stock information temporarily unavailable.
Please check again later.
AED 2.95
Each (In a Pack of 10) (ex VAT)
AED 3.098
Each (In a Pack of 10) (inc VAT)
10
AED 2.95
Each (In a Pack of 10) (ex VAT)
AED 3.098
Each (In a Pack of 10) (inc VAT)
10
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 2.95 | AED 29.50 |
50 - 190 | AED 2.30 | AED 23.00 |
200 - 490 | AED 2.00 | AED 20.00 |
500 - 990 | AED 1.85 | AED 18.50 |
1000+ | AED 1.85 | AED 18.50 |
Technical Document
Specifications
Brand
ToshibaChannel Type
P
Maximum Continuous Drain Current
5 A
Maximum Drain Source Voltage
60 V
Package Type
PW Mold
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
170 mΩ
Channel Mode
Enhancement
Maximum Gate Threshold Voltage
2V
Maximum Power Dissipation
20 W
Transistor Configuration
Single
Maximum Gate Source Voltage
-20 V, +20 V
Typical Gate Charge @ Vgs
15 nC @ 10 V
Number of Elements per Chip
1
Width
5.5mm
Transistor Material
Si
Maximum Operating Temperature
+150 °C
Length
6.5mm
Minimum Operating Temperature
-55 °C
Height
2.3mm
Product details