Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
500 V
Package Type
SC-67
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
850 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
40 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
28 nC @ 10 V
Number of Elements per Chip
1
Length
10mm
Width
4.5mm
Maximum Operating Temperature
+150 °C
Height
8.1mm
Minimum Operating Temperature
-55 °C
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ToshibaChannel Type
N
Maximum Continuous Drain Current
8 A
Maximum Drain Source Voltage
500 V
Package Type
SC-67
Mounting Type
Surface Mount
Pin Count
3
Maximum Drain Source Resistance
850 mΩ
Channel Mode
Enhancement
Maximum Power Dissipation
40 W
Maximum Gate Source Voltage
-30 V, +30 V
Typical Gate Charge @ Vgs
28 nC @ 10 V
Number of Elements per Chip
1
Length
10mm
Width
4.5mm
Maximum Operating Temperature
+150 °C
Height
8.1mm
Minimum Operating Temperature
-55 °C


