Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba2.4 V Green LED SMD, TLGU1002A(T02)

RS Stock No.: 260-9996Brand: ToshibaManufacturers Part No.: TLGU1002A(T02)
brand-logo
View all in LEDs

Technical Document

Specifications

Brand

Toshiba

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

30 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

571 nm

Dimensions

2 x 1.25mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Toshiba2.4 V Green LED SMD, TLGU1002A(T02)

P.O.A.

Each (In a Pack of 5) (ex VAT)

Toshiba2.4 V Green LED SMD, TLGU1002A(T02)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Toshiba

LED Colours

Green

Mounting Type

Surface Mount

Number of LEDs

1

Forward Voltage

2.4 V

Luminous Intensity

30 mcd

Number of Pins

2

Lens Shape

Rectangle

Dominant Wavelength

571 nm

Dimensions

2 x 1.25mm

You may be interested in