Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
4
Package Type
MFSOP6
Maximum Input Current
20 mA
Isolation Voltage
2500 Vrms
Series
TLP 168J
Special Features
AC Output Modules, Ideal for Triac Drive, Programmable Controllers, Solid State Relay, TLP163J Consists of Gallium Arsenide Infrared Emitting Diode Optically Coupled to Photo-Triac Coupler, TLP163J is Housed In Small Outline Package Suitable for Surface-Mount Assembly
Country of Origin
Thailand
Product details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
AED 8.30
Each (In a Pack of 5) (ex VAT)
AED 8.715
Each (In a Pack of 5) (inc. VAT)
5
AED 8.30
Each (In a Pack of 5) (ex VAT)
AED 8.715
Each (In a Pack of 5) (inc. VAT)
5
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 8.30 | AED 41.50 |
10 - 20 | AED 7.45 | AED 37.25 |
25 - 95 | AED 7.25 | AED 36.25 |
100+ | AED 7.15 | AED 35.75 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
4
Package Type
MFSOP6
Maximum Input Current
20 mA
Isolation Voltage
2500 Vrms
Series
TLP 168J
Special Features
AC Output Modules, Ideal for Triac Drive, Programmable Controllers, Solid State Relay, TLP163J Consists of Gallium Arsenide Infrared Emitting Diode Optically Coupled to Photo-Triac Coupler, TLP163J is Housed In Small Outline Package Suitable for Surface-Mount Assembly
Country of Origin
Thailand
Product details
Photocoupler, Triac Output, Toshiba
A range of photocouplers from Toshiba with Triac outputs suitable for low current, low power AC switching applicaions.