Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO6
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 183
Special Features
AC Adapter, I/O Interface Board, LP183 is Smaller than DIP Package, Office Machine, Suitable for Programmable Controllers, TLP183 is a Low Input Type Photo transistor Coupler
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
AED 1.30
Each (In a Pack of 25) (ex VAT)
AED 1.365
Each (In a Pack of 25) (inc. VAT)
25
AED 1.30
Each (In a Pack of 25) (ex VAT)
AED 1.365
Each (In a Pack of 25) (inc. VAT)
25
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 1.30 | AED 32.50 |
250 - 475 | AED 1.25 | AED 31.25 |
500 - 1475 | AED 1.25 | AED 31.25 |
1500 - 2975 | AED 1.20 | AED 30.00 |
3000+ | AED 1.15 | AED 28.75 |
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO6
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
600%
Typical Fall Time
3µs
Series
TLP 183
Special Features
AC Adapter, I/O Interface Board, LP183 is Smaller than DIP Package, Office Machine, Suitable for Programmable Controllers, TLP183 is a Low Input Type Photo transistor Coupler
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP183/TLP185 Series
TLP183 and TLP185 series single photocouplers with transistor output from Toshiba.