Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Toshiba, TLP251 DC Input Optocoupler, Through Hole, 8-Pin PDIP

RS Stock No.: 261-0104Brand: ToshibaManufacturers Part No.: TLP251
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

2500 V ac

Logic Output

Yes

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Toshiba, TLP251 DC Input Optocoupler, Through Hole, 8-Pin PDIP

P.O.A.

Toshiba, TLP251 DC Input Optocoupler, Through Hole, 8-Pin PDIP
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Toshiba

Mounting Type

Through Hole

Maximum Forward Voltage

1.8V

Number of Channels

1

Number of Pins

8

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

20 mA

Isolation Voltage

2500 V ac

Logic Output

Yes