Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Series
TLP 293
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP293 Consists of a Low Input Type Photo Transistor Optically Coupled to an InGaAs Infrared Emitting Diode, Very Small And Thin C
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.
Optocouplers, Toshiba
Stock information temporarily unavailable.
Please check again later.
AED 0.50
Each (In a Pack of 25) (ex VAT)
AED 0.525
Each (In a Pack of 25) (inc VAT)
25
AED 0.50
Each (In a Pack of 25) (ex VAT)
AED 0.525
Each (In a Pack of 25) (inc VAT)
25
Technical Document
Specifications
Brand
ToshibaMounting Type
Surface Mount
Output Device
Phototransistor
Maximum Forward Voltage
1.4V
Number of Channels
1
Number of Pins
4
Package Type
SO
Input Current Type
DC
Typical Rise Time
2µs
Maximum Input Current
50 mA
Isolation Voltage
3750 Vrms
Maximum Current Transfer Ratio
300%
Typical Fall Time
3µs
Series
TLP 293
Special Features
Suitable for High-Density Surface Mounting Applications Such as Small Switching Power Supplies And Programmable Controllers, TLP293 Consists of a Low Input Type Photo Transistor Optically Coupled to an InGaAs Infrared Emitting Diode, Very Small And Thin C
Country of Origin
Thailand
Product details
Photocoupler, Transistor Output, TLP291/TLP293 Series
TLP291 and TLP293 series single photocouplers with transistor output from Toshiba.