Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1.6 x 1 in
Isolation Voltage
5kV ac
Width
25.4mm
Depth
10.2mm
Length
40.6mm
Series
THM 15WI
Load Regulation
0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
89.5%
Standards Met
ANSI/AAMI ES 60601-1, CB, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES 60601-1, IEC 60601-1, IEC 60601-1-2, IEC/EN 60601-1-2, MIL-STD-810F
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 2,290.20
1 Tube of 10 (ex VAT)
AED 2,404.71
1 Tube of 10 (inc VAT)
1
AED 2,290.20
1 Tube of 10 (ex VAT)
AED 2,404.71
1 Tube of 10 (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 2,290.20 |
5 - 9 | AED 2,182.55 |
10 - 24 | AED 2,106.95 |
25 - 49 | AED 2,038.25 |
50+ | AED 1,946.70 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Input Voltage Range
18 → 75 V dc
Power Rating
15W
Input Voltage Nominal
48 V dc
Output Current
3A
Mounting Type
Through Hole
Number of Outputs
1
Output Voltage Adjustment Range
±10%
Package
1.6 x 1 in
Isolation Voltage
5kV ac
Width
25.4mm
Depth
10.2mm
Length
40.6mm
Series
THM 15WI
Load Regulation
0.2%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Medical Approved
Yes
Efficiency
89.5%
Standards Met
ANSI/AAMI ES 60601-1, CB, EMC, EN 55011, EN 55032, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, ES 60601-1, IEC 60601-1, IEC 60601-1-2, IEC/EN 60601-1-2, MIL-STD-810F
PRICED TO CLEAR
Yes
Country of Origin
Taiwan, Province Of China