TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 10215, ±15V dc, 300mA, 10W, Dual Output, 85 → 264 V ac,

RS Stock No.: 418-1973Brand: TRACOPOWERManufacturers Part No.: TML 10215
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

300mA

Power Rating

10W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

20.5mm

Efficiency

72 → 80%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

95g

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950

Stock information temporarily unavailable.

AED 208.27

AED 208.27 Each (ex VAT)

AED 218.68

AED 218.68 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 10215, ±15V dc, 300mA, 10W, Dual Output, 85 → 264 V ac,

AED 208.27

AED 208.27 Each (ex VAT)

AED 218.68

AED 218.68 Each (inc. VAT)

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TML 10215, ±15V dc, 300mA, 10W, Dual Output, 85 → 264 V ac,

Stock information temporarily unavailable.

QuantityUnit price
1 - 4AED 208.27
5 - 9AED 202.02
10 - 24AED 195.77
25 - 49AED 187.42
50+AED 180.18

Technical Document

Specifications

Output Voltage

±15V dc

Output Current

300mA

Power Rating

10W

Number of Outputs

2

Input Voltage

85 → 264 V ac, 85 → 370 V dc

Mounting Type

PCB Mount

Package Type

Encapsulated

Length

64mm

Width

45mm

Depth

20.5mm

Efficiency

72 → 80%

Maximum Temperature

+60°C

Minimum Temperature

-25°C

Weight

95g

Country of Origin

Taiwan, Province Of China

Product details

Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series

Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise

Approvals

UL Recognised Component for Canada & US

Standards

IEC/EN60950, UL1950