Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Output Current
1.5A
Power Rating
15W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Depth
22mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
120g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
Stock information temporarily unavailable.
AED 224.65
AED 224.65 Each (ex VAT)
AED 235.88
AED 235.88 Each (inc. VAT)
1
AED 224.65
AED 224.65 Each (ex VAT)
AED 235.88
AED 235.88 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 224.65 |
| 5 - 9 | AED 217.91 |
| 10 - 24 | AED 212.77 |
| 25 - 49 | AED 207.04 |
| 50+ | AED 201.05 |
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±5V dc
Output Current
1.5A
Power Rating
15W
Number of Outputs
2
Input Voltage
85 → 264 V ac, 85 → 370 V dc
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
74mm
Width
54mm
Depth
22mm
Efficiency
72 → 80%
Minimum Temperature
-25°C
Weight
120g
Maximum Temperature
+60°C
Country of Origin
Taiwan, Province Of China
Product details
Traco 10W to 30W, PCB/Chassis Mount, Encapsulated, Switch Mode AC-DC Power Supply - TML Series
Products not recommended for new designs please refer to the alternative at the bottom of the page
Safety Class I (Class II, TML30 models only)
Fully encapsulated power modules
PCB mounting with solder pins & chassis mounting with screw terminals options
Wide range universal input
EMI meets EN 55022 Class B, FCC level B
Short circuit and overload protection
Low ripple and noise
Approvals
UL Recognised Component for Canada & US
Standards
IEC/EN60950, UL1950
