Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15124F, 24V dc, 650mA, 15W, 1 Output, 110 → 375 V dc, 85

RS Stock No.: 322-1856Brand: TRACOPOWERManufacturers Part No.: TMS 15124F
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+60°C

Country of Origin

Japan

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15124F, 24V dc, 650mA, 15W, 1 Output, 110 → 375 V dc, 85

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 15124F, 24V dc, 650mA, 15W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

650mA

Power Rating

15W

Number of Outputs

1

Input Voltage

110 → 375 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Encapsulated

Length

84mm

Width

45mm

Depth

24mm

Efficiency

78%

Minimum Temperature

-25°C

Weight

100g

Maximum Temperature

+60°C

Country of Origin

Japan