Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1A
Power Rating
25W
Number of Outputs
1
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
51mm
Depth
28mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TMG 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 90 → 305 V acBrand: TRACOPOWER
AED 309.36Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply SMPS, TMS 25124, 24V dc, 1A, 25W, 1 Output, 110 → 375 V dc, 85
Stock information temporarily unavailable.
1
You may be interested in
TRACOPOWER Switching Power Supply, TMG 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 90 → 305 V acBrand: TRACOPOWER
AED 309.36Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
1A
Power Rating
25W
Number of Outputs
1
Input Voltage
110 → 375 V dc, 85 → 264 V ac
Mounting Type
PCB Mount
Package Type
Encapsulated
Length
76mm
Width
51mm
Depth
28mm
Efficiency
78%
Minimum Temperature
-25°C
Weight
135g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TMG 30124, 24V dc, 1.25A, 30W, 1 Output, 120 → 370 V dc, 90 → 305 V acBrand: TRACOPOWER
AED 309.36Each (ex VAT)
