Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±40mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV
Length
22mm
Depth
12.5mm
Series
TMV EN
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
71%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.
High isolation test voltage, 6kV peak
Reinforced insulation, rated for 250Vrms working voltage
Unregulated outputs
Short circuit protection, 1sec (limited)
UL94V-0 package material
Small footprint SIP-7 package
Approvals
CB, CSA
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
±12V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±40mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP 7
Isolation Voltage
3kV
Length
22mm
Depth
12.5mm
Series
TMV EN
Load Regulation
±10%
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Efficiency
71%
Country of Origin
Taiwan, Province Of China
Product details
Traco 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - TMV-EN Series
The Traco TMV-EN Series is a family of 1W single/dual output semi-regulated DC/DC converters with an ultra- miniature design and high input/output isolation of 6000Vdc. These semi-regulated DC/DC converters are ideal for use within power drivers where unregulated DC/DC converters do not meet the input voltage range at load change. The TMV-EN series is ideal for applications such as distributed power systems, mixed analog/digital subsystems, portable test equipments, local power networks and battery backed systems.
High isolation test voltage, 6kV peak
Reinforced insulation, rated for 250Vrms working voltage
Unregulated outputs
Short circuit protection, 1sec (limited)
UL94V-0 package material
Small footprint SIP-7 package
Approvals
CB, CSA
Standards
IEC/EN 60950-1, UL 60950-1, CSA C22.2 No. 60950-1-03


