Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
700mA
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125mm
Width
50mm
Depth
20mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
90g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60124, 24V dc, 2.7A, 64W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 278.00Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 15-24S, 24V dc, 700mA, 15W, 1 Output, 110 → 370 V dc,
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 15-24S, 24V dc, 700mA, 15W, 1 Output, 110 → 370 V dc,
Stock information temporarily unavailable.
1
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60124, 24V dc, 2.7A, 64W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 278.00Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
700mA
Power Rating
15W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
125mm
Width
50mm
Depth
20mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
90g
Maximum Temperature
+60°C
Country of Origin
Japan
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60124, 24V dc, 2.7A, 64W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 278.00Each (ex VAT)
