Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55mm
Depth
25mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
170g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60105, 5V dc, 11A, 55W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 228.05Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 30-05S, 5V dc, 6A, 30W, 1 Output, 110 → 370 V dc, 85
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOF 30-05S, 5V dc, 6A, 30W, 1 Output, 110 → 370 V dc, 85
Stock information temporarily unavailable.
1
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60105, 5V dc, 11A, 55W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 228.05Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
6A
Power Rating
30W
Number of Outputs
1
Input Voltage
110 → 370 V dc, 85 → 264 V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
133mm
Width
55mm
Depth
25mm
Efficiency
78%
Minimum Temperature
-10°C
Weight
170g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER Switching Power Supply, TOP 60105, 5V dc, 11A, 55W, 1 Output, 110 → 370 V dc, 90 → 264 V acBrand: TRACOPOWER
AED 228.05Each (ex VAT)
