Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER AC-DC Power Supply, TOP 100-105, 5V dc, 20A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V acBrand: TRACOPOWER
AED 423.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 100-05, 5V dc, 20A, 100W, 1 Output, 85 → 264V ac Input
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 100-05, 5V dc, 20A, 100W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.
1
You may be interested in
TRACOPOWER AC-DC Power Supply, TOP 100-105, 5V dc, 20A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V acBrand: TRACOPOWER
AED 423.75Each (ex VAT)
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Open Frame
Package Type
Open Frame
Length
222mm
Width
75mm
Depth
37mm
Efficiency
75%
Minimum Temperature
-10°C
Weight
380g
Maximum Temperature
+60°C
You may be interested in
TRACOPOWER AC-DC Power Supply, TOP 100-105, 5V dc, 20A, 100W, 1 Output, 187 → 264 V ac, 90 → 132 V acBrand: TRACOPOWER
AED 423.75Each (ex VAT)
