Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-24, 24V dc, 1.3A, 30W, 1 Output, 85 → 264V ac Input

RS Stock No.: 418-2500Brand: TRACOPOWERManufacturers Part No.: TOL 30-24
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-24, 24V dc, 1.3A, 30W, 1 Output, 85 → 264V ac Input

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TOL 30-24, 24V dc, 1.3A, 30W, 1 Output, 85 → 264V ac Input
Stock information temporarily unavailable.

Technical Document

Specifications

Output Voltage

24V dc

Output Current

1.3A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Open Frame

Package Type

Open Frame

Length

133mm

Width

55mm

Depth

23mm

Efficiency

75%

Minimum Temperature

-10°C

Weight

200g

Maximum Temperature

+60°C