Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER TRI 6 DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 6W, Through Hole, +95°C Max Temp

RS Stock No.: 189-4929Brand: TRACOPOWERManufacturers Part No.: TRI 6-1212
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Length

31.8mm

Width

20.3mm

Depth

12mm

Series

TRI 6

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 1,517.35

1 Tube of 10 (ex VAT)

AED 1,593.22

1 Tube of 10 (inc. VAT)

TRACOPOWER TRI 6 DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 6W, Through Hole, +95°C Max Temp

AED 1,517.35

1 Tube of 10 (ex VAT)

AED 1,593.22

1 Tube of 10 (inc. VAT)

TRACOPOWER TRI 6 DC-DC Converter, 12V dc/ 500mA Output, 9 → 18 V dc Input, 6W, Through Hole, +95°C Max Temp
Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 18 V dc

Power Rating

6W

Input Voltage Nominal

12 V dc

Output Current

500mA

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Package

DIP-24

Isolation Voltage

7kV dc

Length

31.8mm

Width

20.3mm

Depth

12mm

Series

TRI 6

Load Regulation

0.005

Minimum Temperature

-40°C

Efficiency

86%

Maximum Temperature

+95°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more