Technical Document
Specifications
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A Step-Down Switching Regulator TSR-1SM Series
The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
Standards
UL/cUL 60950-1, IEC/EN 60950-1
Stock information temporarily unavailable.
Please check again later.
AED 39.55
Each (Supplied in a Tube) (ex VAT)
AED 41.53
Each (Supplied in a Tube) (inc VAT)
1
AED 39.55
Each (Supplied in a Tube) (ex VAT)
AED 41.53
Each (Supplied in a Tube) (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 39.55 |
5 - 9 | AED 38.35 |
10 - 24 | AED 37.20 |
25 - 49 | AED 35.60 |
50+ | AED 34.00 |
Technical Document
Specifications
Country of Origin
Taiwan, Province Of China
Product details
Traco 1A Step-Down Switching Regulator TSR-1SM Series
The Tracopower TSR-1SM series of step-down switching regulators have a high efficiency up to 96%, which allows full load operation up to +65°C ambient temperature without the need of any heat transmission layer. The TSR-1SM switching regulators provide other significant features over linear regulators, i.e. better output voltage accuracy (±2 %) and lower standby current of 1 A. The high efficiency and low standby power consumption makes these regulators an ideal solution for many battery powered applications.
SMD-package
Up to 96% efficiency
No thermal layer required
Built in filter capacitors
Operation temperature range –40°C to +85°C
Short circuit protection
Wide input operating range
Excellent line / load regulation
Low standby current
Standards
UL/cUL 60950-1, IEC/EN 60950-1