Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 060-3.3S, 3.3V dc, 15A, 60W, 1 Output, 120 → 375 V dc,

RS Stock No.: 418-2207Brand: TRACOPOWERManufacturers Part No.: TXL 060-3.3S
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

15A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 060-3.3S, 3.3V dc, 15A, 60W, 1 Output, 120 → 375 V dc,

P.O.A.

TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 060-3.3S, 3.3V dc, 15A, 60W, 1 Output, 120 → 375 V dc,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

3.3V dc

Output Current

15A

Power Rating

60W

Number of Outputs

1

Input Voltage

120 → 375 V dc, 85 → 264 V ac

Mounting Type

Enclosed

Package Type

Enclosed

Length

169mm

Width

95mm

Depth

38mm

Efficiency

70 → 84%

Minimum Temperature

-10°C

Weight

700g

Maximum Temperature

+70°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more