Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
7A
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product Details
Stock information temporarily unavailable.
AED 410.51
AED 410.51 Each (ex VAT)
AED 431.04
AED 431.04 Each (inc. VAT)
1
AED 410.51
AED 410.51 Each (ex VAT)
AED 431.04
AED 431.04 Each (inc. VAT)
Stock information temporarily unavailable.
1
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 410.51 |
| 5 - 9 | AED 405.21 |
| 10 - 24 | AED 399.59 |
| 25 - 49 | AED 389.80 |
| 50+ | AED 379.64 |
Technical Documents
Specifications
Brand
TRACOPOWEROutput Voltage
15V dc
Output Current
7A
Power Rating
105W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
208mm
Width
95mm
Depth
38mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
800g
Maximum Temperature
+70°C
Country of Origin
Taiwan, Province Of China
Product Details