Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
9.2A
Power Rating
220W
Number of Outputs
1
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
210mm
Width
99mm
Depth
45mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
890g
Maximum Temperature
+70°C
You may be interested in
Stock information temporarily unavailable.
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-24S, 24V dc, 9.2A, 220W, 1 Output, 120 → 375 V dc,
1
P.O.A.
TRACOPOWER Embedded Switch Mode Power Supply (SMPS), TXL 220-24S, 24V dc, 9.2A, 220W, 1 Output, 120 → 375 V dc,
Stock information temporarily unavailable.
1
You may be interested in
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
24V dc
Output Current
9.2A
Power Rating
220W
Number of Outputs
1
Input Voltage
120 → 375 V dc, 85 → 264 V ac
Mounting Type
Enclosed
Package Type
Enclosed
Length
210mm
Width
99mm
Depth
45mm
Efficiency
70 → 84%
Minimum Temperature
-10°C
Weight
890g
Maximum Temperature
+70°C
You may be interested in
