TRACOPOWER Switching Power Supply, TXN 1000-112, 12V dc, 80A, 960W, 1 Output, 90 → 264V ac Input Voltage

RS Stock No.: 665-314Brand: TRACOPOWERManufacturers Part No.: TXN 1000-112
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

12V dc

Output Current

80A

Power Rating

960W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China

Stock information temporarily unavailable.

AED 1,094.84

AED 1,094.84 Each (ex VAT)

AED 1,149.58

AED 1,149.58 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXN 1000-112, 12V dc, 80A, 960W, 1 Output, 90 → 264V ac Input Voltage

AED 1,094.84

AED 1,094.84 Each (ex VAT)

AED 1,149.58

AED 1,149.58 Each (inc. VAT)

TRACOPOWER Switching Power Supply, TXN 1000-112, 12V dc, 80A, 960W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Output Voltage

12V dc

Output Current

80A

Power Rating

960W

Number of Outputs

1

Input Voltage

90 → 264V ac

Country of Origin

China