Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
41.7mA
Power Rating
500W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
AED 503.84
AED 503.84 Each (ex VAT)
AED 529.03
AED 529.03 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TXN 500-112, 12V dc, 41.7mA, 500W, 1 Output, 90 → 264V ac Input Voltage
1
AED 503.84
AED 503.84 Each (ex VAT)
AED 529.03
AED 529.03 Each (inc. VAT)
TRACOPOWER Switching Power Supply, TXN 500-112, 12V dc, 41.7mA, 500W, 1 Output, 90 → 264V ac Input Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TRACOPOWEROutput Voltage
12V dc
Output Current
41.7mA
Power Rating
500W
Number of Outputs
1
Input Voltage
90 → 264V ac
Country of Origin
China
