Technical Document
Specifications
Brand
TractelProduct Type
Carabiner
Gate Opening Size
23mm
Material
Light Alloy
Locking Type
Nut
Sub Type
Safety Carabiner
Overall Length
113mm
Overall Width
73mm
Standards/Approvals
EN
Tensile Strength
23kN
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
AED 199.98
AED 199.98 Each (ex VAT)
AED 209.98
AED 209.98 Each (inc. VAT)
Tractel Carabiner Light Alloy
1
AED 199.98
AED 199.98 Each (ex VAT)
AED 209.98
AED 209.98 Each (inc. VAT)
Tractel Carabiner Light Alloy
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TractelProduct Type
Carabiner
Gate Opening Size
23mm
Material
Light Alloy
Locking Type
Nut
Sub Type
Safety Carabiner
Overall Length
113mm
Overall Width
73mm
Standards/Approvals
EN
Tensile Strength
23kN
Country of Origin
Taiwan, Province Of China
