Technical Document
Specifications
Brand
TranscendModel Number
DrivePro 230
Incident Detection
Yes
GPS
Yes
Night Vision
Yes
WiFi
Yes
Screen Size
2.4in
Memory Card Format
MicroSD
Dimensions
70.2 x 63.1 x 34.5mm
Weight
81g
Resolution
1920 x 1080pixels
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Transcend DrivePro 230 Dash Cams with GPS
1
P.O.A.
Transcend DrivePro 230 Dash Cams with GPS
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TranscendModel Number
DrivePro 230
Incident Detection
Yes
GPS
Yes
Night Vision
Yes
WiFi
Yes
Screen Size
2.4in
Memory Card Format
MicroSD
Dimensions
70.2 x 63.1 x 34.5mm
Weight
81g
Resolution
1920 x 1080pixels
Country of Origin
Taiwan, Province Of China