Technical Document
Specifications
Brand
TranscendModel
MTS800S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Capacity
512 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,344.20
Each (ex VAT)
AED 1,411.41
Each (inc. VAT)
Transcend MTS800S M.2 512 GB Internal SSD Hard Drive
1
AED 1,344.20
Each (ex VAT)
AED 1,411.41
Each (inc. VAT)
Transcend MTS800S M.2 512 GB Internal SSD Hard Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TranscendModel
MTS800S
Hard Drive Type
SSD
Internal/External
Internal
Form Factor
M.2
Capacity
512 GB
Interface
SATA III
Nand Type
MLC
Temperature Range
0 → +70°C
Dimensions
80 x 22 x 3.58mm
Length
80mm
Width
22mm
Height
3.58mm
Country of Origin
Taiwan, Province Of China