Technical Document
Specifications
Brand
TranscendInternal/External
Internal
Form Factor
2.5 in
Capacity
64 GB
Interface
SATA
Length
100.3mm
Width
69.85mm
Height
7.4mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 2.5 in 64 GB Internal SSD Drive
1
P.O.A.
Transcend 2.5 in 64 GB Internal SSD Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TranscendInternal/External
Internal
Form Factor
2.5 in
Capacity
64 GB
Interface
SATA
Length
100.3mm
Width
69.85mm
Height
7.4mm
Country of Origin
Taiwan, Province Of China
