Technical Document
Specifications
Brand
TranscendCard Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Transcend 8 GB Industrial MicroSDHC Micro SD Card, Class 10
1
P.O.A.
Transcend 8 GB Industrial MicroSDHC Micro SD Card, Class 10
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TranscendCard Format
MicroSDHC
Capacity
8 GB
Speed Class Rating
Class 10
Industrial
Yes
Temperature Range
-40 → +85°C
Nand Type
MLC
Country of Origin
Taiwan, Province Of China
