Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V ac/dc

RS Stock No.: 494-1545Brand: TridonicManufacturers Part No.: PC3/18
brand-logo
View all in Lighting Ballasts

Technical Document

Specifications

Wattage

18 W

Number of Lamps

3

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V ac/dc

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V ac/dc

P.O.A.

Tridonic 18 W Electronic Fluorescent Lighting Ballast, 220 → 240 V ac/dc
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Wattage

18 W

Number of Lamps

3

Ballast Type

Electronic

Supported Lamp Shape

T8

Supported Lamp Type

Fluorescent

Voltage Rating

220 → 240 V ac/dc

High Frequency

Yes

Length

234 mm

Width

40 mm

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+50°C

You may be interested in