HD mech top coming revolution counter
Technical Document
Specifications
Brand
TrumeterNumber Of Digits
6
Count Direction
Top Coming
Digit Height
9.5 mm
Drive Shaft Diameter
10mm
Shaft Speed Maximum
3000rpm
Stock information temporarily unavailable.
P.O.A.
HD mech top coming revolution counter
1
P.O.A.
HD mech top coming revolution counter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TrumeterNumber Of Digits
6
Count Direction
Top Coming
Digit Height
9.5 mm
Drive Shaft Diameter
10mm
Shaft Speed Maximum
3000rpm