Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %

RS Stock No.: 553-797Brand: TrumeterManufacturers Part No.: APMDCMA72-NTG
brand-logo
View all in Ammeters

Technical Document

Specifications

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

DC Analogue Effect Digital Ammeter

3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
15ms display response time
Power required 6 to 300 Vdc
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %

P.O.A.

Trumeter Digital Panel Ammeter DC, LCD Display 4-Digits ±2 %
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Current Type

DC

Cutout Height

68mm

Cutout Width

68mm

Depth

49.77mm

Meter Accuracy

±2 %

Minimum Temperature

0°C

Maximum Temperature

+50°C

Product details

DC Analogue Effect Digital Ammeter

3 3/4 digit and curved bargraph LCD
DIN-standard 72mm square bezel
15ms display response time
Power required 6 to 300 Vdc
Connections via screw terminal block: 4-way 7.5mm pitch (400mA types) or 3-way 10.1mm pitch (40A types)

Analogue Effect Digital Ammeters & Voltmeters

Innovative LCD-based simulated moving coil meters, offering a 40 segment analogue indication with 3 3/4 digit display and unit of measurement symbol.

You may be interested in