Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Tufnol® Natural Paper Laminated Plastic, 1.17m x 6mm Diameter

RS Stock No.: 200-7312Brand: Tufnol®
View all in Plastic Rods

Technical Document

Specifications

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Kraft Paper, Phenolic Resin, Tufnol

Form

Rod

Rod Diameter

6mm

Density

1.35g/cm³

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m³

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.26W/mK

Water Absorption

1.5mg/cm²

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Tufnol® Natural Paper Laminated Plastic, 1.17m x 6mm Diameter

P.O.A.

Tufnol® Natural Paper Laminated Plastic, 1.17m x 6mm Diameter
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Colour

Natural

Length

1.17m

Material

Laminated Plastic

Laminated

Yes

Laminate Material

Kraft Paper, Phenolic Resin, Tufnol

Form

Rod

Rod Diameter

6mm

Density

1.35g/cm³

Cross Breaking Strength

175MPa

Impact Strength

2.7kJ/m³

Maximum Operating Temperature

+120°C

Thermal Conductivity

0.26W/mK

Water Absorption

1.5mg/cm²

You may be interested in