Tufset Blue Plastic Sheet, 245mm x 245mm x 30mm

RS Stock No.: 771-645Brand: Tufset
View all in Plastic Sheets

Technical Document

Specifications

Brand

Tufset

Colour

Blue

Length

245mm

Width

245mm

Thickness

30mm

Material

PUR

Tensile Strength

25 MPa

Hardness

D 83 Rockwell

Water Absorption

0.13%

Maximum Operating Temperature

+100°C

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
AED 1,175.461 Lot of 1 (ex VAT)
View all in Plastic Sheets

Stock information temporarily unavailable.

P.O.A.

Tufset Blue Plastic Sheet, 245mm x 245mm x 30mm

P.O.A.

Tufset Blue Plastic Sheet, 245mm x 245mm x 30mm

Stock information temporarily unavailable.

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
AED 1,175.461 Lot of 1 (ex VAT)

Technical Document

Specifications

Brand

Tufset

Colour

Blue

Length

245mm

Width

245mm

Thickness

30mm

Material

PUR

Tensile Strength

25 MPa

Hardness

D 83 Rockwell

Water Absorption

0.13%

Maximum Operating Temperature

+100°C

You may be interested in
RS PRO Black Plastic Sheet, 500mm x 300mm x 30mm
AED 1,175.461 Lot of 1 (ex VAT)