Tufset Blue Polypropylene (PP) Rod, 1m x 60mm Diameter
RS Stock No.: 771-594Brand: Tufset
Technical Document
Specifications
Brand
TufsetColour
Blue
Length
1m
Material
PUR
Form
Rod
Rod Diameter
60mm
Tensile Strength
25 MPa
Maximum Operating Temperature
+100°C
Hardness
D 83 Rockwell
Water Absorption
0.1%
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Tufset Blue Polypropylene (PP) Rod, 1m x 60mm Diameter
1
P.O.A.
Tufset Blue Polypropylene (PP) Rod, 1m x 60mm Diameter
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TufsetColour
Blue
Length
1m
Material
PUR
Form
Rod
Rod Diameter
60mm
Tensile Strength
25 MPa
Maximum Operating Temperature
+100°C
Hardness
D 83 Rockwell
Water Absorption
0.1%