Technical Document
Specifications
Brand
Turck BannerSensor Style
Barrel
Detection Type
Fixed Field
Detection Range
100 mm
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
250V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
300 mA
Response Time
16 ms
Minimum Operating Temperature
-40°C
Housing Material
PBT PET
Maximum Operating Temperature
+70°C
Country of Origin
United States
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Turck BannerSensor Style
Barrel
Detection Type
Fixed Field
Detection Range
100 mm
Output Type
Relay
Electrical Connection
Cable
Maximum ac Voltage
250V
Light Source
Infrared LED
IP Rating
IP69K
Maximum Current
300 mA
Response Time
16 ms
Minimum Operating Temperature
-40°C
Housing Material
PBT PET
Maximum Operating Temperature
+70°C
Country of Origin
United States
