Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

RS Stock No.: 830-7693Brand: TurckManufacturers Part No.: BI 4U-EM12WD-AN6X-H1141
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Detection Range

4 mm

Body Style

Barrel

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

≤200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

BI 4U Series

A series of inductive proximity sensors, barrel type with flush mounting.These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments, M8, M12 or cable terminal type with 3 wire DC PNP or NPN outputs.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc

P.O.A.

Turck Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Detection Range

4 mm

Body Style

Barrel

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP69K

Mounting Type

Flush

Housing Material

Metal

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Shielding

Partial

Maximum Switching Frequency

2kHz

Switching Current

≤200 mA

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Country of Origin

Germany

Product details

BI 4U Series

A series of inductive proximity sensors, barrel type with flush mounting.These sensors are used in various applications such as the food industry, packaging & filling or frozen food. High protection classes for harsh environments, M8, M12 or cable terminal type with 3 wire DC PNP or NPN outputs.

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.