Turck Block Proximity Sensor, M20, 15 mm Detection, 10 → 300 V dc, 20 → 250 V ac
Technical Document
Specifications
Brand
TurckThread Size
M20
Body Style
Block
Detection Range
15 mm
Supply Voltage
10 → 300 V dc, 20 → 250 V ac
IP Rating
IP67
Length
114mm
Mounting Type
Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
300V
Minimum Operating Temperature
-40°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
≤300 (dc) mA, ≤400 (ac) mA
Depth
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TurckThread Size
M20
Body Style
Block
Detection Range
15 mm
Supply Voltage
10 → 300 V dc, 20 → 250 V ac
IP Rating
IP67
Length
114mm
Mounting Type
Flush
Housing Material
PBT
Width
40mm
Maximum dc Voltage
300V
Minimum Operating Temperature
-40°C
Maximum ac Voltage
250V
Shielding
Shielded
Maximum Switching Frequency
20Hz
Switching Current
≤300 (dc) mA, ≤400 (ac) mA
Depth
40mm
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
BI 15 Series
The BI 15 Series of inductive proximity sensors from Turck Banner.
Turck Banner Inductive Proximity Sensors
Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.