Technical Document
Specifications
Brand
TurckBody Style
Block
Thread Size
PG36
Output Type
PNP-CO
Detection Range
25 mm
Terminal Type
7/8 in Connector
IP Rating
IP67
Supply Voltage
10 → 65 V dc
Length
106mm
Maximum dc Voltage
65V
Mounting Type
Flush Mount
Housing Material
Metal
Country of Origin
Mexico
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
TurckBody Style
Block
Thread Size
PG36
Output Type
PNP-CO
Detection Range
25 mm
Terminal Type
7/8 in Connector
IP Rating
IP67
Supply Voltage
10 → 65 V dc
Length
106mm
Maximum dc Voltage
65V
Mounting Type
Flush Mount
Housing Material
Metal
Country of Origin
Mexico