Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Series
BS
Body Orientation
Straight
Voltage Rating
250 V
Mating Type
Threaded
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
United States
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
TurckNumber Of Contacts
4
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Screw
IP Rating
IP67
Current Rating
4A
Series
BS
Body Orientation
Straight
Voltage Rating
250 V
Mating Type
Threaded
Housing Material
Nylon
Contact Plating
Gold
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+85°C
Contact Material
Brass
Country of Origin
United States
