Turck Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 65 V dc

RS Stock No.: 837-5365Brand: TurckManufacturers Part No.: NI 4-M12-AD4X
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1kHz

Switching Current

≤100 mA

PRICED TO CLEAR

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

NI 4 Series

The NI 4 Series of inductive proximity sensors from Turck Banner.

Block style available

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.

Stock information temporarily unavailable.

P.O.A.

Turck Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 65 V dc

P.O.A.

Turck Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 10 → 65 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Body Style

Threaded Barrel

Detection Range

4 mm

Supply Voltage

10 → 65 V dc

IP Rating

IP67

Length

54mm

Mounting Type

Non-Flush

Housing Material

Chrome Plated Brass

Maximum dc Voltage

65V

Minimum Operating Temperature

-25°C

Shielding

Partial

Maximum Switching Frequency

1kHz

Switching Current

≤100 mA

PRICED TO CLEAR

Yes

Short Circuit Overload Protection

Yes

Maximum Operating Temperature

+70°C

Country of Origin

Mexico

Product details

NI 4 Series

The NI 4 Series of inductive proximity sensors from Turck Banner.

Block style available

Turck Banner Barrel Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass barrels or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.Turck inductive proximity sensors are manufactured with shielded coil, designated by “Bi” in the part number, and a non-shielded coil, designated by “Ni” in the part number.