Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Turck Block Proximity Sensor, M12, 50 mm Detection, 10 → 30 V dc

RS Stock No.: 837-6021Brand: TurckManufacturers Part No.: NI50U-Q42FWD-VP6X-H1141
View all in Proximity Sensors

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Body Style

Block

Detection Range

50 mm

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

PA12

Width

67.7mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

250Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

42.5mm

Maximum Operating Temperature

+100°C

Shielding

Shielded

Country of Origin

Mexico

Product details

NI 50U Series

The NI 50U Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Turck Block Proximity Sensor, M12, 50 mm Detection, 10 → 30 V dc

P.O.A.

Turck Block Proximity Sensor, M12, 50 mm Detection, 10 → 30 V dc
Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Turck

Thread Size

M12

Body Style

Block

Detection Range

50 mm

Supply Voltage

10 → 30 V dc

Length

52mm

IP Rating

IP68, IP69K

Mounting Type

Non-Flush

Housing Material

PA12

Width

67.7mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Switching Frequency

250Hz

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

42.5mm

Maximum Operating Temperature

+100°C

Shielding

Shielded

Country of Origin

Mexico

Product details

NI 50U Series

The NI 50U Series of inductive proximity sensors from Turck Banner.

Turck Banner Inductive Proximity Sensors

Inductive sensors are designed for contact-less and wear-free detection. They are the perfect solution for breweries, frozen food, dairies and packaging applications. Resistant to cleaning agents and disinfectants and exceed the protection classes IP68 & IP69K. These sensors are available as standard versions in chrome plated brass blocks or stainless steel housing with LCP front cap and double lip seal for heavy use or sudden changes in temperature. All inductive sensors of the new uprox+ generation operate with highest switching distances, feature an extended temperature range and are easily mounted.