Unicorn Containers 82L Pedal Stainless Steel Dustbin
Technical Document
Specifications
Brand
Unicorn ContainersCapacity
82L
Material
Stainless Steel
Depth
380mm
Height
900mm
Width
450mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Unicorn Containers 82L Pedal Stainless Steel Dustbin
1
P.O.A.
Unicorn Containers 82L Pedal Stainless Steel Dustbin
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Unicorn ContainersCapacity
82L
Material
Stainless Steel
Depth
380mm
Height
900mm
Width
450mm
Lid
Yes
Lid Type
Pedal
Country of Origin
United Kingdom