Unilite LED Torch Black 20 lm

RS Stock No.: 739-3150Brand: UniliteManufacturers Part No.: UK145
brand-logo
View all in Torches

Technical Document

Specifications

Brand

Unilite

Torch Style

Straight

Lamp Type

LED

Luminosity

20 lm

Batteries

1 x AAA Alkaline

Case Material

Aluminium

Range

18 m

Beam Type

LED

Colour

Black

Head Diameter

19mm

Country of Origin

China

You may be interested in

Stock information temporarily unavailable.

P.O.A.

Unilite LED Torch Black 20 lm

P.O.A.

Unilite LED Torch Black 20 lm

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Unilite

Torch Style

Straight

Lamp Type

LED

Luminosity

20 lm

Batteries

1 x AAA Alkaline

Case Material

Aluminium

Range

18 m

Beam Type

LED

Colour

Black

Head Diameter

19mm

Country of Origin

China

You may be interested in