Technical Documents
Specifications
Brand
VachetteProduct Type
Lock
Handle Type
Sliding T-Handle
Material
Aluminium
Colour
Silver
Country of Origin
China
Product Details
The Vachette Door Closer is a rack and pinion model with sliding arm, designed to provide reliable closing performance for a wide range of doors. Certified to EN 1154 with force EN 3, it is suitable for fire‑resistant and smoke‑tight doors up to 950 mm wide. Its design meets accessibility requirements for people with reduced mobility, ensuring smooth and safe operation in demanding environments.
Stock information temporarily unavailable.
AED 489.78
AED 489.78 Each (ex VAT)
AED 514.27
AED 514.27 Each (inc. VAT)
1
AED 489.78
AED 489.78 Each (ex VAT)
AED 514.27
AED 514.27 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Lock
Handle Type
Sliding T-Handle
Material
Aluminium
Colour
Silver
Country of Origin
China
Product Details
The Vachette Door Closer is a rack and pinion model with sliding arm, designed to provide reliable closing performance for a wide range of doors. Certified to EN 1154 with force EN 3, it is suitable for fire‑resistant and smoke‑tight doors up to 950 mm wide. Its design meets accessibility requirements for people with reduced mobility, ensuring smooth and safe operation in demanding environments.