Technical Documents
Specifications
Brand
VachetteProduct Type
Cylinder Lock
Lock Type
Cylinder
Series
V136-V5
Number of Keys
3
Material
Stamped Steel
Finish
Epoxy Paint
Country of Origin
China
Product Details
The Vachette Lock is the Ideal security complement, designed to adapt to all types of doors including wood, metal, PVC and aluminium. Its versatility makes it suitable for apartment doors, cellars and sensitive premises. Easy to install and reliable, it provides enhanced protection while remaining practical for everyday use.
Stock information temporarily unavailable.
AED 408.52
AED 408.52 Each (ex VAT)
AED 428.95
AED 428.95 Each (inc. VAT)
1
AED 408.52
AED 408.52 Each (ex VAT)
AED 428.95
AED 428.95 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Cylinder Lock
Lock Type
Cylinder
Series
V136-V5
Number of Keys
3
Material
Stamped Steel
Finish
Epoxy Paint
Country of Origin
China
Product Details
The Vachette Lock is the Ideal security complement, designed to adapt to all types of doors including wood, metal, PVC and aluminium. Its versatility makes it suitable for apartment doors, cellars and sensitive premises. Easy to install and reliable, it provides enhanced protection while remaining practical for everyday use.