Technical Documents
Specifications
Brand
VachetteProduct Type
Door Closer
Handle Type
Lever
Material
Aluminium
Colour
Silver
Country of Origin
China
Product Details
The Vachette Door Closer with Rack and Pinion and Compas Arm is a high-performance solution designed for both right and left opening doors. Certified to EN 1154 standards, it offers adjustable closing forces from EN 2 to EN 5, making it suitable for doors up to 1250 mm wide. Built with robust thermodynamic valves, it ensures stable performance over time and adapts to accessibility requirements, including use by persons with reduced mobility.
Stock information temporarily unavailable.
AED 515.53
AED 515.53 Each (ex VAT)
AED 541.31
AED 541.31 Each (inc. VAT)
1
AED 515.53
AED 515.53 Each (ex VAT)
AED 541.31
AED 541.31 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Door Closer
Handle Type
Lever
Material
Aluminium
Colour
Silver
Country of Origin
China
Product Details
The Vachette Door Closer with Rack and Pinion and Compas Arm is a high-performance solution designed for both right and left opening doors. Certified to EN 1154 standards, it offers adjustable closing forces from EN 2 to EN 5, making it suitable for doors up to 1250 mm wide. Built with robust thermodynamic valves, it ensures stable performance over time and adapts to accessibility requirements, including use by persons with reduced mobility.