Vachette Aluminium Champagne Lever

RS Stock No.: 707-561Brand: VachetteManufacturers Part No.: 88874
brand-logo

Technical Document

Specifications

Product Type

Door Handle

Handle Type

Lever

Lockable

Yes

Material

Aluminium

Colour

Champagne

Country of Origin

France

Stock information temporarily unavailable.

AED 433.56

AED 433.56 Each (ex VAT)

AED 455.24

AED 455.24 Each (inc. VAT)

Vachette Aluminium Champagne Lever

AED 433.56

AED 433.56 Each (ex VAT)

AED 455.24

AED 455.24 Each (inc. VAT)

Vachette Aluminium Champagne Lever

Stock information temporarily unavailable.

Technical Document

Specifications

Product Type

Door Handle

Handle Type

Lever

Lockable

Yes

Material

Aluminium

Colour

Champagne

Country of Origin

France