Technical Documents
Specifications
Brand
VachetteProduct Type
Door Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Clear Anodised
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.
Stock information temporarily unavailable.
AED 302.39
AED 302.39 Each (ex VAT)
AED 317.51
AED 317.51 Each (inc. VAT)
1
AED 302.39
AED 302.39 Each (ex VAT)
AED 317.51
AED 317.51 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
VachetteProduct Type
Door Handle
Handle Type
Lever
Lockable
Yes
Material
Aluminium
Colour
Clear Anodised
Country of Origin
France
Product Details
The Vachette Security Set on Plate is a robust and versatile solution crafted in aluminium. Its monobloc design integrates the handle, palière grip and plate, ensuring strength and a clean aesthetic. Engineered for high-frequency use, it offers adaptability with reversible installation and optional accessories, making it suitable for modern residential and commercial doors.