Technical Document
Specifications
Brand
VartaProduct Type
Speciality Size Non-Rechargeable Battery
Series
6231
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide, Organic Electrolyte
Battery Capacity
170mAh
IEC Code
2CR11108
Number of Batteries
1
Height
25.1mm
Diameter
13mm
Weight
8.8g
Country of Origin
China
Stock information temporarily unavailable.
AED 240.11
AED 240.11 Each (ex VAT)
AED 252.12
AED 252.12 Each (inc. VAT)
1
AED 240.11
AED 240.11 Each (ex VAT)
AED 252.12
AED 252.12 Each (inc. VAT)
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
VartaProduct Type
Speciality Size Non-Rechargeable Battery
Series
6231
Nominal Voltage
6V
Chemistry
Lithium Manganese Dioxide, Organic Electrolyte
Battery Capacity
170mAh
IEC Code
2CR11108
Number of Batteries
1
Height
25.1mm
Diameter
13mm
Weight
8.8g
Country of Origin
China
